
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Japan Radio Company NJU7751F33-TE1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Input Bias Current | 20uA |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7751F33-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.