LDO Voltage Regulators LDO Voltage Reg 2.5v
Japan Radio Company NJU7772F25-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 18uA |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7772F25-TE1 to view detailed technical specifications.
No datasheet is available for this part.
