
The NJU7773F22-TE1 is a single output voltage regulator from Japan Radio Company. It features an input bias current of 18uA and a maximum input voltage of 9V. The device is packaged in a SOT-23-5 case and is available in quantities of 3000. The NJU7773F22-TE1 operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. It is not RoHS compliant.
Japan Radio Company NJU7773F22-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 18uA |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7773F22-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.