IC 3 1/2 DIG DVM FOR LCD SO42
Japan Radio Company NJU9201BM technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | NJU9201 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU9201BM to view detailed technical specifications.
No datasheet is available for this part.