The NJW1110V-TE1 is a dual-channel operational amplifier with a gain of 6dB. It features a gain bandwidth product of 30kHz and is designed for surface mount applications. The op-amp operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. It is powered by a single supply voltage of 9V, with an operating supply current of 8mA. The NJW1110V-TE1 is available in a lead-free SSOP package, packaged in tape and reel quantities of 2000.
Japan Radio Company NJW1110V-TE1 technical specifications.
| Package/Case | SSOP |
| Gain | 6dB |
| Gain Bandwidth Product | 30kHz |
| Input Type | STEREO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1110V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.