Audio Amplifiers 6Ch Electric Volume
Sign in to ask questions about the Japan Radio Company NJW1153FG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJW1153FG1 technical specifications.
| Package/Case | QFP |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.5V |
| Number of Channels | 6 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NJW#1153 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1153FG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.