SAW Filter 915MHzFrequency 50Ohm SMD 6Pin
Japan Radio Company NSVS-1240 technical specifications.
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NSVS-1240 to view detailed technical specifications.
No datasheet is available for this part.