SAW Filter 1441MHzFrequency 50Ohm SMD 4Pin
Japan Radio Company NSVS610 technical specifications.
| Load Impedance | 50R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Resistance | 50R |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NSVS610 to view detailed technical specifications.
No datasheet is available for this part.