Japan Radio Company PCF85163T/1,518 technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 4-WIRE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company PCF85163T/1,518 to view detailed technical specifications.
No datasheet is available for this part.