The LFP1212 is a high-performance Lithium Iron Phosphate battery offering high cycle stability and safety. It features a cell voltage of 3.2V or 3.3V using LiFePO4 cathode material, providing a durable alternative to conventional lead-acid batteries with improved environmental performance and higher reliability.
Checking distributor stock and pricing after the page loads.
| Nominal Voltage | 12.80V |
| Capacity | 12Ah |
| Energy | 154Wh |
| Height | 95.0mm |
| Width | 98.0mm |
| Length | 151.0mm |
| Cycle Life | 3500cycles |
| Chemistry | LiFePO4 |