A rechargeable Lithium Polymer (Li-Po) battery cell featuring an integrated Protection Circuit Module (PCM). This compact power source is designed for small electronic devices, offering a nominal voltage of 3.7V and a capacity of 30mAh. The unit includes 50mm lead wires for connectivity and provides built-in protection against overcharge, over-discharge, and short circuits.
Checking distributor stock and pricing after the page loads.
| Nominal Voltage | 3.7V |
| Capacity | 30mAh |
| Chemistry | Lithium Polymer |
| Length | 30mm |
| Width | 20mm |
| Thickness | 5mm |
| Lead Wire Length | 50mm |
| RoHS | Compliant |
| REACH | Compliant |
| Certification | IEC 62133 |