The LP443441JU is a rechargeable Lithium Polymer (Li-Po) battery featuring a nominal voltage of 3.7V and a capacity of 630mAh. It comes integrated with a Protection Circuit Module (PCM) to prevent overcharging and deep discharge, and is terminated with two 50mm lead wires.
Jauch Quartz Gmbh LP443441JU+PCM+2 WIRES 50MM technical specifications.
| Voltage | 3.7V |
| Capacity | 630mAh |
| Chemistry | Lithium Polymer |
| Weight | 14g |
| Length | 43mm |
| Width | 35mm |
| Thickness | 4.8mm |
| Lead Wire Length | 50mm |
| Protection Circuit Module | Included |
| RoHS | Compliant |
| Ul | UL1642 |
Download the complete datasheet for Jauch Quartz Gmbh LP443441JU+PCM+2 WIRES 50MM to view detailed technical specifications.
No datasheet is available for this part.