
Jay Electronique Orion Radio Control Push Button Remote Control Receiver 16 Relays
JAY Electronique ORRAH2L1B technical specifications.
| Body Material | ABS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Series | Orion |
| RoHS | Compliant |
No datasheet is available for this part.
