
JAY Electronique ORRS42L1F technical specifications.
| Body Material | ABS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Series | Orion |
| RoHS | Compliant |
Download the complete datasheet for JAY Electronique ORRS42L1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
