Enhanced 350 MHz Category 5 UTP Patch Cables, Length: 50 feet, Color: Green, Data Transmission Rate: 155 Mbps, Wire Size: 4 Pair 24 AWG, Type: RJ-45 Molded Snagless
JDI Technologies PC5-GR-50 technical specifications.
| Package/Case | Molded |
| Height | 1.5inch |
| Length | 9.5inch |
| Weight | 1.1824lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.