Lan Category: cat5E; Connector Type A: rj45 Plug; Connector Type B: rj45 Plug; Cable Length - Imperial: 2Ft; Cable...
JDI Technologies PC5-RE-02 technical specifications.
| Package/Case | Molded |
| Height | 0.5inch |
| Length | 9.5inch |
| Weight | 0.041lb |
| Width | 7inch |
| RoHS | Compliant |
No datasheet is available for this part.