Connector Assemblies
JDI Technologies PS2-10MM technical specifications.
| Height | 1inch |
| Length | 8inch |
| Weight | 0.263lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PS2-10MM to view detailed technical specifications.
No datasheet is available for this part.