Connector Type A: mini Din 6 Position Plug; Connector Type B: mini Din 6 Position Plug; Cable Length - Imperial: 6Ft;...
Checking distributor stock and pricing after the page loads.
JDI Technologies PS2-6MM technical specifications.
| Height | 0.75inch |
| Length | 10inch |
| Mount | Cable |
| Weight | 0.144lb |
| Width | 4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.