Optical Transceiver 1TX 1RX 2.7Gbps 20-Pin SFP
JDS Uniphase CT2-GL2LACW11A1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Transmitters | 1 |
| Supply Current | 350mA |
| RoHS | Not Compliant |
No datasheet is available for this part.