Approved PLRXPL-SC-S43-22-N - 10GBase SR, 300 meters, 850 nm SFP+ transceiver. 100% JDSU compatible.
Checking distributor stock and pricing after the page loads.
JDS Uniphase PLRXPL-SC-S43-22-N technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.