JDS Uniphase PLRXXL-SC-S43-C1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for JDS Uniphase PLRXXL-SC-S43-C1 to view detailed technical specifications.
No datasheet is available for this part.