
CLOTHS, BLUE, 150X180, PK50; Wipe Material:Polyester; Wipe Width:150mm; Wipe Length:380mm; SVHC:No SVHC (17-Dec-2014); Accessory Type:Wipe; For Use With:Mechanics, Data-processing, Keyboards, Screens, Graphic Arts, Electronics, Food ;RoHS Compliant: NA
Sign in to ask questions about the Jelt 003810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jelt 003810 technical specifications.
| Length | 380mm |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jelt 003810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
