VARNISH, LOCKING, RED; Dispensing Method: Bottle; Colour: Green / Red; Volume: 30ml; Drying Time: 10min; Max...
Jelt 6967 technical specifications.
| Color | Red |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.