
1000 Series Digital Panel Meter; No. of Digits / Alpha:3-1/2; Meter Function:DC Voltage; Meter Range:0V to 2V; Digit Height:7.6mm; Panel Cutout Height:19.3mm; Panel Cutout Width:35.5mm; Supply Voltage Min:-; Supply Voltage Max:9VDC ;RoHS Compliant: No
Sign in to ask questions about the Jewell Modutec 1030-0102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jewell Modutec 1030-0102 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 9V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Jewell Modutec 1030-0102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.