
Sign in to ask questions about the Jewell Modutec 1803123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jewell Modutec 1803123 technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in, Clamp |
| Package Quantity | 1 |
| Series | 1800 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec 1803123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.