DIGITAL PANEL METER; No. of Digits / Alpha:3-1/2; Meter Function:DC Voltage; Meter Range:0mV to 200mV; Digit Height:12.7mm; Panel Cutout Height:45mm; Panel Cutout Width:92mm; Supply Voltage Min:97.75VAC; Supply Voltage Max:126.5VAC ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 126.5V |
| Min Supply Voltage (AC) | 97.75V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |