Digital Panel Meters DMM 115VAC 4-20mA DC 0-100
Jewell Modutec 2153-3419-04 technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Input Current | 20mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 126.5V |
| Min Supply Voltage (AC) | 97.75V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 2000 |
| RoHS | Compliant |
Download the complete datasheet for Jewell Modutec 2153-3419-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
