3M SandBlaster 3-11/16 in. L x 3.66 in. W 60 Grit Ceramic Sandpaper 4 pk
Jewell Modutec 9650 technical specifications.
| Color | Red |
| Max Supply Voltage | 250V |
| Mount | External |
| Number of Batteries | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.