
The BL-130301-U is a 13-contact panel meter with an LCD display. It operates within a temperature range of 0 to 50°C and is mounted via screws. The meter features a series BL and is terminated with PC pins.
Sign in to ask questions about the Jewell Modutec BL-130301-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jewell Modutec BL-130301-U technical specifications.
| Accuracy | 0.1% |
| Depth | 14.4mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | BL |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL-130301-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
