
Jewell Modutec BL-130302-U technical specifications.
| Accuracy | 0.1% |
| Depth | 11.23mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Series | BL |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL-130302-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
