Jewell Modutec BL-133703-00 technical specifications.
| Display Type | LCD |
| Height | 26.3mm |
| Length | 24.6mm |
| Mount | Panel |
| Operating Supply Current | 150mA |
| Series | BL |
| Width | 0.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL-133703-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.