BIG LITTLE DIGITAL PANEL METER; No. of Digits / Alpha:3-1/2; Meter Function:DC Millivolts; Meter Range:0mV to 200mV; Digit Height:12.7mm; Operating Temperature Range:0°C to +50°C; Supply Voltage Range DC:4.75V to 5.25V ;RoHS Compliant: NA
Jewell Modutec BL-177201-001 technical specifications.
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL-177201-001 to view detailed technical specifications.
No datasheet is available for this part.