
VOLTMETER 200MVDC LCD PANEL MT
Sign in to ask questions about the Jewell Modutec BL-400101-01-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jewell Modutec BL-400101-01-U technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | BL |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL-400101-01-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
