
BIG LITTLE DIGITAL PANEL METER; No. of Digits / Alpha:3-1/2; Meter Function:DC Voltage; Meter Range:0V to 20V; Digit Height:12.7mm; Panel Cutout Height:24.89mm; Panel Cutout Width:60.71mm; Supply Voltage Min:-; Supply Voltage Max:5V ;RoHS Compliant: NA
Sign in to ask questions about the Jewell Modutec BL-431303-01-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jewell Modutec BL-431303-01-U technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL-431303-01-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.