Jewell Modutec BL-432302-01 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL-432302-01 to view detailed technical specifications.
No datasheet is available for this part.