BIG LITTLE DIGITAL PANEL METER; No. of Digits / Alpha:3-1/2; Meter Function:DC Voltage; Meter Range:0V to 2V; Digit Height:12.7mm; Panel Cutout Height:24.89mm; Panel Cutout Width:60.71mm; Supply Voltage Min:-5V; Supply Voltage Max:5V;RoHS Compliant: NA
Jewell Modutec BL-530202-01 technical specifications.
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL-530202-01 to view detailed technical specifications.
No datasheet is available for this part.