
Voltage LCD Display Panel - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jewell Modutec BL100202-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | BL |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Jewell Modutec BL100202-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
