
Jewell Modutec BL130202-U technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Jewell Modutec BL130202-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
