The BL330302-01U is a 13-contact LCD panel meter from Jewell Modutec. It features an operating temperature range of 0°C to 50°C and a supply current of 3mA. The meter is mounted via screws and has a package quantity of one. It is part of the BL series and has PC pins for termination.
Jewell Modutec BL330302-01U technical specifications.
| Accuracy | 0.1% |
| Depth | 14.4mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Contacts | 13 |
| Operating Supply Current | 3mA |
| Package Quantity | 1 |
| Series | BL |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec BL330302-01U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.