
DC Voltmeter, 0-15 VDC, 1 3/4 inch
Jewell Modutec ME-DVV-015-U technical specifications.
| Accuracy | 0.05% |
| Interface | Analog |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Jewell Modutec ME-DVV-015-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
