
Analog Panel Meter Meter Functions:DC Vo - More Details
Jewell Modutec ME-DVV-030-U technical specifications.
| Accuracy | 0.05% |
| Interface | Analog |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for Jewell Modutec ME-DVV-030-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
