JFW Industries A-211-004-125 technical specifications.
| Manufacture Type | Hybrid Attenuator |
| Maximum Attenuation | 4(Typ)dB |
| Attenuation Tolerance | ±0.6dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 3GHz |
| Maximum VSWR | 1.25 |
| Max Power Rating | 1000W |
| Cage Code | 61162 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for JFW Industries A-211-004-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.