POSTAL BAG, JIFFYLITE, PK100; Colour: Gold; External Width: 170mm; Height Max: 245mm; Pack Quantity: 100
Jiffy JL1-GOLD technical specifications.
| Package/Case | 100 |
| Color | Gold |
| Mount | External |
| Width | 170mm |
| RoHS | Not Compliant |
No datasheet is available for this part.