POSTAL BAG, JIFFYLITE, PK50; Colour: Gold; External Width: 205mm; Height Max: 320mm; Pack Quantity: 50
Checking distributor stock and pricing after the page loads.
Jiffy JL3-GOLD technical specifications.
| Color | Gold |
| Mount | External |
| Width | 205mm |
| RoHS | Not Compliant |
No datasheet is available for this part.