Sealmaster, SC-18, Cylindrical Cartridge Bearing, 1.125" Diameter, Setscrew Locking, Cast Iron Housing, Standard Felt...
Checking distributor stock and pricing after the page loads.
Jiffy SC-18 technical specifications.
| External Depth | 305mm |
| External Length / Height | 482mm |
| Material | Single Wall Corrugated Cardboard |
| Pack Quantity | 25 |
| RoHS | Not Compliant |
No datasheet is available for this part.