
This device is a single N-channel MOSFET in a TO-220C through-hole package. It is rated for 60 V drain-to-source voltage, 120 A continuous drain current, and 208 W power dissipation. The MOSFET specifies 8 mΩ RDS(on) at 10 V gate drive and 78 nC gate charge at 10 V. It operates across a -55 °C to +150 °C temperature range and lists a 4 V gate threshold voltage. Input capacitance is 3.38 nF and reverse transfer capacitance is 200 pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jilin Sino-Microelectronics MT06N008A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jilin Sino-Microelectronics MT06N008A technical specifications.
| Channel Type | N-Channel |
| Number of Channels | 1 |
| Drain to Source Voltage | 60V |
| Continuous Drain Current | 120A |
| Power Dissipation | 208W |
| RDS(on) | 8 @ 10VmΩ |
| Gate Charge | 78 @ 10VnC |
| Gate Threshold Voltage | 4V |
| Input Capacitance | 3.38nF |
| Reverse Transfer Capacitance | 200pF |
| Operating Temperature | -55 to +150°C |
| Mounting Type | Through Hole |
| RoHS | Yes |
Download the complete datasheet for Jilin Sino-Microelectronics MT06N008A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.