Conn Terminal Block 6 POS 5mm Solder Thru-Hole 10A
Jite Electronic Industry (Shenzhen) JTB710-00-1-06-0 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jite Electronic Industry (Shenzhen) JTB710-00-1-06-0 to view detailed technical specifications.
No datasheet is available for this part.