Sign in to ask questions about the JKL 112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JKL 112 technical specifications.
| Color | Clear |
| Diameter | 9.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 23.4mm |
| Lens Style | Round, Domed |
| Voltage Rating | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for JKL 112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.