
JKL 1252 technical specifications.
| Color | Clear |
| Diameter | 17.9mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Bayonet |
| Length | 33.5mm |
| MSCP | 3MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.
