
General purpose miniature bayonet lamp, 3.8V, 0.43A, producing 1.6 MSCP. Features a clear, round, domed lens with a screw base style. Diameter measures 11.7mm, with an overall length of 22.8mm. Supplied in bulk packaging with 100 units per package.
JKL 1438 technical specifications.
| Color | Clear |
| Diameter | 11.7mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 22.8mm |
| Lens Style | Round, Domed |
| MSCP | 1.6MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 3.8V |
| RoHS | Not Compliant |
Download the complete datasheet for JKL 1438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
